1-100804-01


image shown is a representation only
Description:
SensorCable-Pigtail
Supplier:
SENSIRION
Matchcode:
SCC1-RS485-2m-SensorCable-Pigt
Rutronik No.:
ICENVI1613
Unit Pack:
1
MOQ:
1
package:
CABLE
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- Package
- CABLE
- Automotive
- NO
- Type
- CABLE
- Icc
- 100 mA
- Vcc(min)
- 3.5 V
- Vcc(max)
- 7 V
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.