3.000.636


image shown is a representation only
Description:
HUMID&T.SENSOR Analog 2.5%RH DFN
Supplier:
SENSIRION
Matchcode:
SHT40I-HD1B-R2 2.5k
Rutronik No.:
ICENVI1492
Unit Pack:
2500
MOQ:
2500
package:
DFN
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 5.5 V
- Type
- HUMID
- T-compensated
- yes
- T-sensor
- yes
- Accuracy(min)
- 2.5 %RH
- Vcc(min)
- 4.5 V
- Accuracy(max)
- 2.5 %RH
- Footprint
- 2.25 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- Supplier Lead time
- 10 weeks
Sensors from the SHT4xI-Analog sensor family, currently represented by the SHT40I-Analog,
deliver an analog voltage output with several available output characteristics. An optional periodic
variable power heater allows for operation in highly demanding environments, such as constant high
humidity and condensing atmospheres. The four-pin dual-flat-no-leads package is suitable for
surface mount technology (SMT) processing.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.