3.000.611


image shown is a representation only
Description:
HUM&TEMP SENSOR I2C SMD ±1.8%RH
Supplier:
SENSIRION
Matchcode:
SHT41-AD1B-R3
Rutronik No.:
ICENVI1392
Unit Pack:
10000
MOQ:
10000
package:
DFN
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 3.6 V
- Type
- Hum & Temp
- Vcc(min)
- 1.08 V
- Mounting
- SMD
- Footprint
- 4 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.