3.000.593


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Kombisenso
- Interface
- I2C
- Humidity(min)
- 0 %RH
- Humidity(max)
- 90 %RH
- Icc
- 100 mA
- Accuracy(max)
- 4.5 %RH
- Gas
- NOx; VOC
- Top(min)
- -10 °C
- Top(max)
- 50 °C
- Mounting
- panel
- Automotive
- NO
- Package
- TRAY
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90261021000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
The SEN5x environmental node is a straightforward, all-in-one sensor solution platform for the accurate measurement of various environmental parameters, such as particulate matter, volatile organic compounds (VOCs), oxidizing gases, such as nitrogen oxides (NOx), as well as humidity & temperature. Thanks to proprietary algorithms, the module enables straightforward integration into various applications. This allows device manufacturers to save valuable project time and personnel resources and focus on their core competencies. End customers receive reliable air quality measurement data based on the SEN5x and benefit from improved air quality to increase health and comfort.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.