3.000.521
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- UART/I2C
- Top(min)
- 0 °C
- Top(max)
- 50 °C
- Package
- MODULE
- Automotive
- NO
- Technology
- NDIR
- Type
- GAS, RH/T
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Accuracy(min)
- 2 %RH
- Gas
- CO2 (ppm)
- Combination
- CO2, RH/T
- Vcc(min)
- 3.3 V
- Vcc(max)
- 5.5 V
- Mounting
- PCB
- Footprint
- 805 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
The SCD4x is Sensirion’s next generation miniature CO₂ sensor that offers an unmatched price-to-performance ratio. Tape and reel packaging combined with its SMD assembly processing make the SCD4x ideal for high-volume applications.
This sensor builds on the photoacoustic sensing principle and Sensirion’s patented PASens® and CMOSens® Technology to enable unmatched small sensor size combined with high performance. SMD compatibility and the small footprint allow cost- and space-effective integration to boost freedom of design for customers. The integrated best-in class humidity and temperature sensor enables superior on-chip signal compensation and addition RH and T outputs. Finally, the large supply voltage (2.4 V – 5.5 V), the robustness towards external stresses and the adjustable power consumption make the SCD4x the perfect fit for varying customer needs.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.