3.000.470
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Accuracy(max)
- 2 %RH
- T-sensor
- Yes
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Accuracy(min)
- -2 %RH
- Vcc(min)
- 2.4 V
- Vcc(max)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
The SHT4x Smart Gadget is a simple reference design circuit board which demonstrates the outstanding performance and ease of use of Sensirion’s SHT4x humidity and temperature sensors.
It is equipped with a LCD display showing humidity and temperature information. It also possesses a Bluetooth Low Energy module allowing it to communicate with Bluetooth SMART capable devices like smartphones. More detailed information about our SHT4x Smart Gadget can be found in the SHT4x Smart Gadget user guide.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.