3.000.399


image shown is a representation only
Description:
Eval kit SFM4300
Supplier:
SENSIRION
Matchcode:
SEK-SFM4300-20-P
Rutronik No.:
ICENVI1522
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- P(min)
- 66 bar
- P(max)
- 7 bar
- Top(min)
- 5 °C
- Top(max)
- 50 °C
- Automotive
- NO
- Accuracy
- 0.007
- Technology
- CMOSens
- Type
- KIT
- Calibrated
- O2, Air
- Humidity(min)
- 40 %RH
- Humidity(max)
- 40 %RH
- Icc
- 70 mA
- Vcc(min)
- 0.3 V
- Vcc(max)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.