3.000.363
Description:
AUTOMOTIVE DIGITAL TEMP. SENSOR
Supplier:
SENSIRION
Matchcode:
STS31A-DIS-2.5kS
Rutronik No.:
ICENVI1593
Unit Pack:
2500
MOQ:
2500
package:
DFN
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Accuracy(min)
- -0,3 %RH
- Accuracy(max)
- 3.0 %RH
- Top(min)
- -25 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- AEC-Q(100)
- Vcc(max)
- 5.5 V
- Calibrated
- YES
- Type
- Hum & Temp
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Vcc(min)
- 2.4 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Switzerland
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.