3.000.334


image shown is a representation only
Description:
LG16 Liquid Flow Sensor
Supplier:
SENSIRION
Matchcode:
LG16-0431D
Rutronik No.:
ICENVI1604
Unit Pack:
25
MOQ:
25
package:
INDIVIDUAL
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LIQUID FLO
- Icc
- 6.8 mA
- Vcc(min)
- 4 V
- Vcc(max)
- 12 V
- Top(min)
- 10 °C
- Top(max)
- 50 °C
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90261021000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.