3.000.124
image shown is a representation only
Description:
SEK-SensorBridge
Supplier:
SENSIRION
Matchcode:
SEK-SENSORBRIDGE
Rutronik No.:
ICENVI1233
Unit Pack:
1
MOQ:
1
package:
BOARD
Packaging:
BOX
- Package
- BOARD
- Automotive
- NO
- Type
- GAS
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 90261021000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
- Connect two sensors to one SEK-SensorBridge and evaluate simultaneously
- 1.2 V to 5.5 V selectable supply
- Power supply up to 250 mA at 5 V
Includes:
- 1x SEK-SensorBridge
- 1x USB connector cable
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.