3.000.110


Description:
SHTC3 Hum./temp. Demo
Supplier:
SENSIRION
Matchcode:
SEK-SHTC3-SENSORS
Rutronik No.:
ICENVI1256
Unit Pack:
1
MOQ:
1
package:
flex cable
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- flex cable
- Automotive
- NO
- Type
- TOOL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.