3.000.060


image shown is a representation only
Description:
VOC Sensor I2C MOX 2.6mA 3.3V
Supplier:
SENSIRION
Matchcode:
SGP41-D-R4
Rutronik No.:
ICENVI1397
Unit Pack:
1
MOQ:
1
package:
DFN
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Package
- DFN
- Automotive
- NO
- T-compensated
- yes
- Type
- GAS
- Calibrated
- yes
- Icc
- 48 mA
- Gas
- tVOC
- Combination
- NO
- Vcc(min)
- 1.62 V
- Vcc(max)
- 1.98 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.