1-101638-10


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- UART,I²C
- Calibrated
- YES
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- Top(min)
- -10 °C
- Top(max)
- 60 °C
- Automotive
- NO
- Package
- Tray
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
Particulate Matter Sensor for Air Quality Monitoring and Control
▪ Unique long-term stability
▪ Advanced particle size binning
▪ Superior accuracy in
mass-concentration sensing
▪ Small, ultra-slim package
▪ Fully calibrated digital output
Product Summary
The SPS30 Particulate Matter (PM) sensor is a technological breakthrough in optical PM sensors. Its
measurement principle is based on laser scattering and makes use of Sensirion’s innovative contaminationresistance
technology. This technology, together with high-quality and long-lasting components, enables
accurate measurements from its first operation and throughout its lifetime of more than eight years. In addition,
Sensirion’s advanced algorithms provide superior accuracy for different PM types and higher-resolution particle
size binning, opening up new possibilities for the detection of different sorts of environmental dust and other
particles. With dimensions of only 41 x 41 x 12 mm3, it is also the perfect solution for applications where size is
of paramount importance, such as wall-mounted or compact air quality devices.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.