1-101570-02


image shown is a representation only
Description:
P-Sensor ±125Pa I2C 250PCS T&R
Supplier:
SENSIRION
Matchcode:
SDP32-125PA-TR-250PCS
Rutronik No.:
ICENVI1287
Unit Pack:
250
MOQ:
250
package:
QFN
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- P(min)
- -0,005 bar
- P(max)
- 0,005 bar
- Top(min)
- -20 °C
- Top(max)
- 80 °C
- Package
- QFN
- Automotive
- NO
- Vcc(max)
- 3,6 V
- Accuracy
- 0,000001
- Calibrated
- yes
- Type
- PRESS
- T-compensated
- yes
- Amplified
- yes
- Icc
- 1,6 mA
- Vcc(min)
- 3,3 V
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.