1-101416-01


image shown is a representation only
Description:
TEMPERATURE SENSOR I2C DFN
Supplier:
SENSIRION
Matchcode:
STS31-DIS-2.5KS
Rutronik No.:
ICINOT1227
Unit Pack:
1
MOQ:
2500
package:
DFN
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Digital
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 5.5 V
- Accuracy
- 0.3
- Technology
- Thermostat
- Type
- TEMP
- Icc
- 0.8 mA
- Vcc(min)
- 2.4 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.