1-101414-01


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
The STS3x is Sensirion’s high-accuracy digital temperature sensor series. The STS3x temperature sensor utilizes the industry-proven CMOSens® Technology and wins over users with its increased intelligence, reliability, NIST traceability and improved accuracy specifications. There are also automotive grade versions available.
The functionality of Sensirion’s STS3x temperature sensor includes enhanced signal processing, two distinctive and user-selectable I²C addresses, and communication speeds of up to 1 MHz. The dual-flat no-leads (DFN) package has a footprint of 2.5 × 2.5 mm² while retaining a height of 0.9 mm. This allows for easy integration of the STS3x series into various applications. Additionally, the wide supply voltage range of 2.15 to 5.5 V and low current consumption (1.7µA typical average current at 1 measurement per second) guarantees compatibility with a wide range of applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.