1-101381-01


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- Humidity(min)
- 0 %RH
- Humidity(max)
- 100 %RH
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- DFN
- Automotive
- NO
- Vcc(max)
- 5,5 V
- Calibrated
- yes
- Type
- HUMID
- T-compensated
- yes
- T-sensor
- yes
- Accuracy(min)
- 2 %RH
- Vcc(min)
- 2,4 V
- Accuracy(max)
- 2 %RH
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
The digital SHT3x humidity sensor series takes sensor technology to a new level. As the successor of the SHT2x series it sets the industry standard in humidity sensing. The SHT3x humidity sensor series consists of a low-cost version with the SHT30 humidity sensor, a standard version with the SHT31 humidity sensor, and a high-end version with the SHT35 humidity sensor.
Automotive grade versions are also available. The SHT3x humidity sensor series combines multiple functions and various interfaces (I²C, analog voltage output) with a applications-friendly, very wide operating voltage range (2.15 to 5.5 V). The SHT3x humidity sensor is available in both large and small volumes.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.