1-101290-02


image shown is a representation only
Description:
Low Pressure Drop Analog Flow Meter
Supplier:
SENSIRION
Matchcode:
SFM3100-VC
Rutronik No.:
ICENVI1585
Unit Pack:
30
MOQ:
30
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- P(min)
- 0.6 bar
- P(max)
- 1.07 bar
- Top(min)
- 5 °C
- Top(max)
- 60 °C
- Automotive
- AEC-Q(100)
- Accuracy
- 2.5
- Technology
- CMOSens
- Type
- Airflow
- Calibrated
- Air
- T-sensor
- Yes
- Vcc(min)
- 4.75 V
- Vcc(max)
- 5.25 V
- Footprint
- 85.68 mm²
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90271010000
- Country
- Hungary
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.