1-100879-01


Description:
Liquid Flow Meter Kit SLI-1000
Supplier:
SENSIRION
Matchcode:
FLOW METER KIT SLI-1000
Rutronik No.:
ICENVI1077
Unit Pack:
1
MOQ:
1
package:
QFN
Packaging:
BOX
- Interface
- I2C
- Top(min)
- 10 °C
- Top(max)
- 50 °C
- Package
- QFN
- Automotive
- NO
- T-compensated
- yes
- Type
- LIQUID
- Calibrated
- yes
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.