1-100761-02
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- P(min)
- -0,00125 bar
- P(max)
- 0,00125 bar
- Top(min)
- -20 °C
- Top(max)
- 80 °C
- Package
- DIP
- Automotive
- AEC-Q(100)
- Vcc(max)
- 3,6 V
- Accuracy
- 0,25
- Calibrated
- yes
- T-compensated
- Yes
- Amplified
- Yes
- Icc
- 1,6 mA
- Vcc(min)
- 3 V
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
The digital differential pressure sensors of the SDP600 series have a digital I²C interface, excellent long-term stability and measure even the smallest pressure differences (10 Pa) with high sensitivity and precision. Due to the high degree of integration and the intelligent packaging, the reliable CMOSens® sensor can also be offered very cheaply.
The fully calibrated and temperature compensated sensors are available in two versions. While the SDP600 can be sealed with O-rings and screwed directly onto a manifold, the SDP610 is tailored to hose connections. The SDP600 series is designed for high-quality mass production and is therefore suitable for demanding OEM applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.