1-100758-02


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- I2C
- P(min)
- -0,00025 bar
- P(max)
- 0,00025 bar
- Top(min)
- -20 °C
- Top(max)
- 80 °C
- Package
- DIP
- Automotive
- NO
- Vcc(max)
- 3,6 V
- Accuracy
- 0,25
- Calibrated
- yes
- T-compensated
- Yes
- Amplified
- Yes
- Icc
- 5 mA
- Vcc(min)
- 3 V
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90262020000
- Country
- Hungary
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
The digital differential pressure sensors of the SDP600 series provide a digital I²C output, excellent long-term stability and measure with high sensitivity and accuracy even at low differential pressures (10 Pa). Thanks to its high integration level and clever packaging, the reliable CMOSens® sensor can be offered at an economical price.
The fully calibrated and temperature compensated sensors are available in different versions. The SDP600 is intended for a direct threaded connection to a pressure manifold via O-ring sealing, while the SDP610 is designed for a tube connection. SDP600 series is designed for high-quality mass production, which makes it an ideal fit for demanding OEM applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.