1-100410-01


Description:
Liquid Flow Sensor
Supplier:
SENSIRION
Matchcode:
LG16-0150D
Rutronik No.:
ICENVI1556
Unit Pack:
25
MOQ:
25
package:
INDIVIDUAL
Packaging:
TRAY
- Top(min)
- 10 °C
- Top(max)
- 50 °C
- Package
- INDIVIDUAL
- Automotive
- NO
- Vcc(max)
- 12 V
- P(max)
- 200 bar
- Icc
- 6.8 mA
- Gas
- H2O, IPA
- Flow rate
- 7000nl/min
- Vcc(min)
- 4 V
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 90258040890
- Country
- Switzerland
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.