SYS-A62-QUAD-CLCA


image shown is a representation only
Description:
SBC 110x86,5mm with NXP i.MX6 Quad
Supplier:
SECO
Matchcode:
SECO SBC-MX6
Rutronik No.:
DISBOA2802
Unit Pack:
1
MOQ:
100
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 4,3 INCH
- Socket type
- ONBOARD
- System chipset
- NXP i.MX6
- Memory type
- DDR3L
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- LVDS/HDMI
- SATA ports
- 1
- Memory sockets
- ONBOARD
- SSD connector
- MICRO-SD
- miniPCIe
- NONE
- USB ports
- 2
- COM ports
- 2
- LVDS/eDP
- 2X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- CAN-Bus
- Ethernet
- 1X
- Ethernet type
- 1GB
- Cooler included
- Y Y/N
- Power input
- 12V DC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 1 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.