SECO SOM-SMARC-EHL
![SECO SECO](https://www.rutronik24.com/images/logos/seco_medium.png)
![SECO RC93-Q361-4021-I3](https://www.rutronik24.com/pim/direct/seco/medium/seco-secosom-smarc-ehl.jpg)
image shown is a representation only
Description:
SMARC Module with Intel Atom X6211E DC
Supplier:
SECO
Matchcode:
SECO SOM-SMARC-EHL
Rutronik No.:
DISBOA3650
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- SMARC
- COMe type
- NONE
- System chipset
- ATOM X6211
- Socket type
- ONBOARD
- Chipset manufac
- INTEL
- Chipset techno.
- X86
- Memory type
- LPDDR4
- Memory sockets
- ONBOARD
- Max.memory size
- 16 GB
- Onboard flash
- NONE
- LVDS onbord
- N Y/N
- SSD connector
- SD
- CAN bus
- N Y/N
- I²C
- Y Y/N
- Operating temp.
- 0 TO +60°C
- Installed CPU
- ATOM x6211
- Installed DRAM
- 0 GB
- Installed Flash
- 0 GB
- Installed OS
- NONE
- Integrated WiFi
- N Y/N
- Integrated BT
- N Y/N
- Integr.cellular
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- RC93-Q361-4021-I3
- Customs Tariff No.
- 84733020000
- Country
- Italy
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.