SBC-3.5-MX8
![SECO SECO](https://www.rutronik24.com/images/logos/seco_medium.png)
![SECO SC43-3341-1211-I2](https://www.rutronik24.com/pim/direct/seco/medium/seco-sbc-3.5-mx8.jpg)
image shown is a representation only
Description:
SBC 3,5" with NXP i.MX8
Supplier:
SECO
Matchcode:
SBC-3.5-MX8
Rutronik No.:
DISBOA3802
Unit Pack:
1
MOQ:
100
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- I.MX8
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HDMI
- SATA ports
- 1
- Memory sockets
- ONBOARD
- SSD connector
- MICRO-SD
- miniPCIe
- HALF
- USB ports
- 6
- COM ports
- 2
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- N Y/N
- Ethernet
- 2X
- Ethernet type
- 1GB
- Cooler included
- N Y/N
- Power input
- 12V DC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 8 GB
- Supplier Part
- SC43-3341-1211-I2
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.