SB68-8B23-1001-I4


Description:
SBC e-NUC w/ Int. Atom E3950
Supplier:
SECO
Matchcode:
SB68-8B23-1001-I4
Rutronik No.:
DISBOA3753
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ENUC
- Socket type
- ONBOARD
- System chipset
- Atom® X
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HDMI
- SATA ports
- 2
- Memory sockets
- ONBOARD
- SSD connector
- MICRO-SD
- miniPCIe
- 2FULL
- USB ports
- 8
- COM ports
- NONE
- LVDS/eDP
- 2X EDP
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- 2xI2C
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Power input
- 9-36V DC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 8 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.