QA76-B320-0000-C0-V


image shown is a representation only
Description:
µQ7-Module with Intel N2807
Supplier:
SECO
Matchcode:
SECO SOM-uQ7-BT
Rutronik No.:
DISBOA3518
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- QSEVEN
- COMe type
- NONE
- System chipset
- BAYTRAIL
- Socket type
- ONBOARD
- Chipset manufac
- INTEL
- Chipset techno.
- X86
- Memory type
- DDR3L
- Memory sockets
- ONBOARD
- Max.memory size
- 4 GB
- Onboard flash
- 16GB
- LVDS onbord
- Y Y/N
- SSD connector
- NONE
- CAN bus
- Y Y/N
- I²C
- Y Y/N
- Operating temp.
- 0 TO +60°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.