QA42-0000-2111-I0


image shown is a representation only
Description:
CQ7 A42 Q7 Carrierboard 3.5inch
Supplier:
SECO
Matchcode:
SECO Carrier-Q7-A42
Rutronik No.:
DISBOA2791
Unit Pack:
1
MOQ:
100
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Standard
- QSEVEN
- COMe type
- NONE
- ISA slots
- NONE
- PCI slots
- NONE
- PCIe x1 slots
- 1
- PCIe x4 slots
- 0
- PCIe x8 slots
- 0
- PCIe x16 slots
- 0
- PCI-X-slots
- 0
- LAN Ports
- 2
- USB 2.0
- 5
- USB 3.0
- 1
- IEE 1392
- 0
- CAN
- N
- SATA
- Y
- PATA
- N
- LPT
- N
- RS232
- 3
- Graphic interfa
- LVDS/HDMI
- M/IO
- N
- Power input
- 12VDC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.