KIT-WIFI-3M08-1
![SECO SECO](https://www.rutronik24.com/images/logos/seco_medium.png)
![SECO KIT-WIFI-3M08-1](https://www.rutronik24.com/pim/direct/seco/medium/seco-kit-wifi-3m08-1.jpg)
image shown is a representation only
Description:
Wi-Fi kit w/ GWF-3M08-50-B and On-Board
Supplier:
SECO
Matchcode:
KIT-WIFI-3M08-1
Rutronik No.:
IOTCOM1197
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- B/G/N
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Stick formfacto
- USB
- Frequency
- 2400 MHz
- USB
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.