CABKITA62-DEBUG


image shown is a representation only
Description:
DEBUG-Kit f. picoITX SA62
Supplier:
SECO
Matchcode:
DORIS
Rutronik No.:
DISACC1251
Unit Pack:
1
MOQ:
1
package:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Cable kit
- Y Y/N
- Cable type
- COM
- Length
- 300 mm
- Connector A
- RS-232
- Connector B
- TTL
- Wires
- 4 No.
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Board type
- SBC-A62-J
- No.cables
- 4
- Automotive
- NO
- Package
- 1
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.