41136100W4244
Description:
Connector SMT Card Edge P0,5 1 x 230p H
Supplier:
SECO
Matchcode:
MXM SOCKET
Rutronik No.:
DISACC1766
Unit Pack:
1
MOQ:
10
package:
N/A
Packaging:
INDIVIDUAL
- Description 1
- MOUNTING
- Description 2
- LATCH
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.