M23W-018-0500
image shown is a representation only
Description:
M23W 500F 18V -0+20% 425x68x184
Supplier:
SECH SA
Matchcode:
SUPM500F18V
Rutronik No.:
KUK1273
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- C(N)
- 500 F
- V(N)
- 18 V
- Style
- MODULE
- Mounting
- SPECIAL
- ESR(DC)
- 0.002 Ohm
- T(A)max
- 65 °C
- Height
- 183.6 mm
- Length
- 425 mm
- Width
- 68 mm
- T(A)min
- -40 °C
- Balancing
- ACTIVE
- Tolerance
- -0+20 %
- Automotive
- NO
- Stored energy
- 22.5 Wh
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.