C46W-3R0-1100
image shown is a representation only
Description:
C46W 1100F 3,0V -0+20% 46x96
Supplier:
SECH SA
Matchcode:
SUPS1100F3,0V
Rutronik No.:
KUK1319
Unit Pack:
60
MOQ:
60
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1100 F
- V(N)
- 3 V
- Style
- AXIAL
- Mounting
- WELDABLE
- ESR(DC)
- 0.00055 Ohm
- T(A)max
- 65 °C
- Diameter
- 45.6 mm
- Height
- 95.5 mm
- T(A)min
- -40 °C
- Tolerance
- -0+20 %
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 1.37 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 1.37 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.