C08S-3R0-0003

Topseller

image shown is a representation only
Description:
C08S 3,0F 3,0V -10+20% 8x20/3,5
Supplier:
SECH SA
Matchcode:
SUPS3,0F3,0V3,5
Rutronik No.:
KUK1194
Unit Pack:
300
MOQ:
9600
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 3 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 3,5 mm
- Mounting
- THT
- ESR(DC)
- 0,07 Ohm
- T(A)max
- 65 °C
- Diameter
- 8 mm
- Height
- 20 mm
- T(A)min
- -40 °C
- Tolerance
- -10+20 %
- ACN content
- NONE litre
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0,00375 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,00375 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.