PFMF.150.2


image shown is a representation only
Description:
1.5A resettable PTCs 6V
Supplier:
SCHURTER
Matchcode:
FU1,5ARESET
Rutronik No.:
FUSE9172
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- I(HOLD)
- 1.5 A
- Voltage
- 6 V
- Dimension
- 1812
- I(MAX)
- 100 A
- Approvals
- UR/CSA
- Series
- PFMF
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.