KP01.1112.11


image shown is a representation only
Description:
KP01.1112.11.BF POWER MODULE
Supplier:
SCHURTER
Matchcode:
KP01
Rutronik No.:
FUSE4715
Unit Pack:
50
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Voltage
- 250 V
- Version
- CLASS I
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
KP (Schalter), Mounting: Snap-in, 2 mm, Rocker switch: 2-pole, Appliance Inlet: IEC C14, Quick connect terminals 4.8 x 0.8 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.