KM00.1105.11

Best Choice

image shown is a representation only
Description:
KM POWER MODULE
Supplier:
SCHURTER
Matchcode:
KM00110511
Rutronik No.:
FUSE5155
Unit Pack:
50
MOQ:
50
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 10 A
- Voltage
- 250 V
- Version
- 2 POLE
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
KM, Mounting:Quick connect terminals 4.8 x 0.8 mm, Fuse holder: 2-pole, Rocker switch, non-illuminated, 2-pole, Appliance Inlet: IEC C14, 250 VAC, prewired, Suitable for appliances with protection class I
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.