GSP4.010C.11


image shown is a representation only
Description:
GSP4.010C.11 APPL INLET
Supplier:
SCHURTER
Matchcode:
GSP4010C11
Rutronik No.:
PROT1147
Unit Pack:
50
MOQ:
100
package:
GSP4
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INLET
- Current
- 16 A
- Automotive
- NO
- Package
- GSP4
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.