GSF1.2202.31


image shown is a representation only
Description:
GSF1 POWER ENTRY MOD 10A
Supplier:
SCHURTER
Matchcode:
GSF1220231
Rutronik No.:
PROT1175
Unit Pack:
50
MOQ:
100
package:
GSF1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 10
- Max op. voltage
- 250 V
- Automotive
- NO
- Package
- GSF1
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.