FMBD-B92B-2512


image shown is a representation only
Description:
FMBD FILTER 3PH+N 25A 520VAC
Supplier:
SCHURTER
Matchcode:
FMBDB92B2512
Rutronik No.:
PROT1054
Unit Pack:
2
MOQ:
2
Packaging:
TRAY
- Type
- 3-Phase
- Current
- 25 A
- Max op. voltage
- 520 AC V
- Series
- FMBD NEO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.