FMBC-A91U-0710


image shown is a representation only
Description:
FMBC FILTER 3PH 2ST 7A 480VAC
Supplier:
SCHURTER
Matchcode:
FMBCA91U0710
Rutronik No.:
PROT1063
Unit Pack:
3
MOQ:
3
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3-Phase
- Current
- 7 A
- Max op. voltage
- 480 AC V
- Series
- FMBC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.