FMBC-0931-1610
![SCHURTER SCHURTER](https://www.rutronik24.com/images/logos/schurter_medium.png)
![SCHURTER FMBC-0931-1610](https://www.rutronik24.com/pim/supplier/schurter/medium/schurter-fmbc-0931-1610.jpg)
image shown is a representation only
Description:
FMBC FILTER 3PH 2ST 16A 480VAC
Supplier:
SCHURTER
Matchcode:
FMBC09311610
Rutronik No.:
PROT1006
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Type
- 3-Phase
- Current
- 16 A
- Max op. voltage
- 480 AC V
- Dimensions
- 280x115x60 mm
- Series
- FMBC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85363010900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.