FMAD-0932-1610


Description:
FMAD FILTER 3PH+N 1ST 16A 480VAC
Supplier:
SCHURTER
Matchcode:
FMAD09321610
Rutronik No.:
PROT1422
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Type
- 3-Phase
- Current
- 16 A
- Max op. voltage
- 480 AC V
- Frequency
- 50 Hz
- Series
- FMBC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.