DLH-31-0005


image shown is a representation only
Description:
DLH LINEAR CHOKE 2.5A 300µH
Supplier:
SCHURTER
Matchcode:
DLH310005
Rutronik No.:
PROT1191
Unit Pack:
70
MOQ:
70
Packaging:
BULK
- Current
- 2.5 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Sri Lanka
- ABC-Code
- A
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.