DLH-22-0005


Description:
Linear Choke high design 1,8A
Supplier:
SCHURTER
Matchcode:
DLH220005
Rutronik No.:
FUSE11931
Unit Pack:
50
MOQ:
100
Packaging:
BULK
- Current
- 1.8
- Time characteri
- 0
- Breaking capaci
- 0
- Voltage
- 600
- Dimension
- 0 mm
- Version
- CHOKE
- Technology
- 0
- Pitch
- 0
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Sri Lanka
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.