DKIH-3352-254K-NK


Description:
DKIH-3 COMP.CHOKE 3PH 25A 2.2mH
Supplier:
SCHURTER
Matchcode:
DKIH3352254KNK
Rutronik No.:
PROT1359
Unit Pack:
20
MOQ:
20
Packaging:
BOX
- Type
- THT
- Current
- 25 A
- Inductivity ran
- 2.2 mH
- Dimensions
- 52 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.