DKFS-6248-02D5


image shown is a representation only
Description:
DKFS COMP.CHOKE SMD 2A
Supplier:
SCHURTER
Matchcode:
DKFS624802D5
Rutronik No.:
PROT1355
Unit Pack:
176
MOQ:
176
Packaging:
BULK
- Current
- 2 A
- Series
- DKFS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Sri Lanka
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.