DFKH-22-0003


image shown is a representation only
Description:
COMMON MODE CHOKE 2A
Supplier:
SCHURTER
Matchcode:
DFKH220003
Rutronik No.:
FUSE9564
Unit Pack:
50
MOQ:
50
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Sri Lanka
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
DFKH, 2 A, 0.6 mH, 150 mΩ, Inductor
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.