DFKF-18-0001


image shown is a representation only
Description:
Magnetic. comp. Choke 0,4A 40mH
Supplier:
SCHURTER
Matchcode:
DFKF180001
Rutronik No.:
PROT1162
Unit Pack:
48
MOQ:
48
Packaging:
BULK
- Current
- 0.4 A
- Inductivity ran
- 40 mH
- Series
- DFKF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Sri Lanka
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.