DFK-20-0002


Description:
DFK2-40 Compensated choke 1A
Supplier:
SCHURTER
Matchcode:
DFK200002
Rutronik No.:
PROT1613
Unit Pack:
150
MOQ:
150
Packaging:
BULK
- Current
- 1 A
- Series
- DFKF2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Sri Lanka
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.